18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q180F1GV001T

DigiKey Part Number
712-QSCF500Q180F1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q180F1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q180F1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q180F1GV001T
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q180F1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.37900kr.33.79
50kr.2.60200kr.130.10
100kr.2.36230kr.236.23
500kr.1.95666kr.978.33
1.000kr.1.83131kr.1,831.31
2.500kr.1.69899kr.4,247.48
5.000kr.1.61925kr.8,096.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.55358kr.15,535.80
20.000kr.1.49951kr.29,990.20
30.000kr.1.47241kr.44,172.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750