

QSCF500Q0R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R7B1GV001T |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R7B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49020 | kr.24.51 |
| 100 | kr.0.42940 | kr.42.94 |
| 500 | kr.0.32678 | kr.163.39 |
| 1.000 | kr.0.28051 | kr.280.51 |
| 2.500 | kr.0.26196 | kr.654.90 |
| 5.000 | kr.0.24196 | kr.1,209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23570 | kr.2,357.00 |
| 20.000 | kr.0.22520 | kr.4,504.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


