


QSCF500Q0R4A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R4A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R4A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R4A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R4A1GV001T |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R4A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.86100 | kr.43.05 |
| 100 | kr.0.76330 | kr.76.33 |
| 500 | kr.0.59748 | kr.298.74 |
| 1.000 | kr.0.54638 | kr.546.38 |
| 2.500 | kr.0.49254 | kr.1,231.35 |
| 5.000 | kr.0.46009 | kr.2,300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43340 | kr.4,334.00 |
| 20.000 | kr.0.41143 | kr.8,228.60 |
| 30.000 | kr.0.40042 | kr.12,012.60 |
| 50.000 | kr.0.38822 | kr.19,411.00 |
| 70.000 | kr.0.38109 | kr.26,676.30 |
| 100.000 | kr.0.37423 | kr.37,423.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

