Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q0R3B1GV001T

DigiKey Part Number
712-QSCF500Q0R3B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q0R3B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q0R3B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q0R3B1GV001T
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q0R3B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64000kr.6.40
50kr.0.45440kr.22.72
100kr.0.39680kr.39.68
500kr.0.28980kr.144.90
1.000kr.0.27123kr.271.23
2.500kr.0.24015kr.600.38
5.000kr.0.23364kr.1,168.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23570kr.2,357.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750