Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF201Q2R0B1GV001T

DigiKey Part Number
712-QSCF201Q2R0B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF201Q2R0B1GV001TCT-ND - Cut Tape (CT)
712-QSCF201Q2R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF201Q2R0B1GV001T
Description
CAP CER 2PF 200V NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q2R0B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31800kr.13.18
50kr.0.96900kr.48.45
100kr.0.86140kr.86.14
500kr.0.68006kr.340.03
1.000kr.0.62413kr.624.13
2.500kr.0.56512kr.1,412.80
5.000kr.0.52959kr.2,647.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50033kr.5,003.30
20.000kr.0.47625kr.9,525.00
30.000kr.0.46419kr.13,925.70
50.000kr.0.45082kr.22,541.00
70.000kr.0.44300kr.31,010.00
100.000kr.0.43548kr.43,548.00
120.000kr.0.43192kr.51,830.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000