2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF201Q2R0B1GV001T

DigiKey Part Number
712-QSCF201Q2R0B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF201Q2R0B1GV001TCT-ND - Cut Tape (CT)
712-QSCF201Q2R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF201Q2R0B1GV001T
Description
CAP CER 2PF 200V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q2R0B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.03840kr.51.92
100kr.0.92440kr.92.44
500kr.0.73088kr.365.44
1.000kr.0.67115kr.671.15
2.500kr.0.60821kr.1,520.53
5.000kr.0.57031kr.2,851.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53910kr.5,391.00
20.000kr.0.51341kr.10,268.20
30.000kr.0.50055kr.15,016.50
50.000kr.0.48629kr.24,314.50
70.000kr.0.47795kr.33,456.50
100.000kr.0.46993kr.46,993.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750