Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF201Q1R5B1GV001T

DigiKey Part Number
712-QSCF201Q1R5B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF201Q1R5B1GV001TCT-ND - Cut Tape (CT)
712-QSCF201Q1R5B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF201Q1R5B1GV001T
Description
CAP CER 1.5PF 200V NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q1R5B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.32900kr.13.29
50kr.0.97660kr.48.83
100kr.0.86820kr.86.82
500kr.0.68538kr.342.69
1.000kr.0.62900kr.629.00
2.500kr.0.56954kr.1,423.85
5.000kr.0.53372kr.2,668.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50424kr.5,042.40
20.000kr.0.47997kr.9,599.40
30.000kr.0.46781kr.14,034.30
50.000kr.0.45434kr.22,717.00
70.000kr.0.44646kr.31,252.20
100.000kr.0.43888kr.43,888.00
120.000kr.0.43529kr.52,234.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500