


QSCF201Q2R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q2R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q2R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q2R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q2R0A1GV001T |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q2R0A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.08100 | kr.30.81 |
| 50 | kr.2.35840 | kr.117.92 |
| 100 | kr.2.13590 | kr.213.59 |
| 500 | kr.1.76062 | kr.880.31 |
| 1.000 | kr.1.64472 | kr.1,644.72 |
| 2.500 | kr.1.52236 | kr.3,805.90 |
| 5.000 | kr.1.44861 | kr.7,243.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.38790 | kr.13,879.00 |
| 20.000 | kr.1.33790 | kr.26,758.00 |
| 30.000 | kr.1.31285 | kr.39,385.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

