
QLCD250Q9R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q9R1B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q9R1B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q9R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q9R1B1GV001T |
Description | CAP CER 9.1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q9R1B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.44400 | kr.44.44 |
| 50 | kr.3.47060 | kr.173.53 |
| 100 | kr.3.17000 | kr.317.00 |
| 500 | kr.2.66178 | kr.1,330.89 |
| 1.000 | kr.2.50468 | kr.2,504.68 |
| 2.500 | kr.2.33875 | kr.5,846.88 |
| 5.000 | kr.2.23869 | kr.11,193.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.2.11505 | kr.31,725.75 |
| 30.000 | kr.2.05449 | kr.61,634.70 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

