Similar
Similar

QLCD250Q9R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q9R1C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q9R1C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q9R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q9R1C1GV001T |
Description | CAP CER 9.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q9R1C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q9R1B1GV001T | Johanson Technology Inc. | 28.611 | 712-QLCD250Q9R1B1GV001TCT-ND | kr.6.91000 | Similar |
| GJM0335C1E9R1CB01D | Murata Electronics | 24.180 | 490-17291-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14615 | kr.2,192.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31380 | kr.31.38 |
| 500 | kr.0.23102 | kr.115.51 |
| 1.000 | kr.0.20535 | kr.205.35 |
| 2.500 | kr.0.17818 | kr.445.45 |
| 5.000 | kr.0.16170 | kr.808.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



