
QLCD250Q8R2C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q8R2C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q8R2C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q8R2C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q8R2C1GV001T |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q8R2C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31000 | kr.23.10 |
| 50 | kr.1.74600 | kr.87.30 |
| 100 | kr.1.57250 | kr.157.25 |
| 500 | kr.1.27988 | kr.639.94 |
| 1.000 | kr.1.18938 | kr.1,189.38 |
| 2.500 | kr.1.09389 | kr.2,734.72 |
| 5.000 | kr.1.03638 | kr.5,181.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.96529 | kr.14,479.35 |
| 30.000 | kr.0.93048 | kr.27,914.40 |
| 45.000 | kr.0.91305 | kr.41,087.25 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

