QLCD250Q510J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 65.394
Unit Price: kr.0.63000
Datasheet
51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q510J1GV001T

DigiKey Part Number
712-QLCD250Q510J1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q510J1GV001T
Description
CAP CER 51PF 25V NP0 0201
Customer Reference
Detailed Description
51 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q510J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E510JA01DMurata Electronics65.394490-14550-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes