22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q220G1GV001T

DigiKey Part Number
712-QLCD250Q220G1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q220G1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q220G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q220G1GV001T
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q220G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.00200kr.30.02
50kr.2.29920kr.114.96
100kr.2.08430kr.208.43
500kr.1.72044kr.860.22
1.000kr.1.60800kr.1,608.00
2.500kr.1.48934kr.3,723.35
5.000kr.1.41780kr.7,089.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.32941kr.19,941.15
30.000kr.1.28612kr.38,583.60
45.000kr.1.26443kr.56,899.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000