QLCD250Q200G1GG001T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.1.70955
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.03921
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11.398
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.09045
Datasheet
New Product
20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q200G1GG001T

DigiKey Part Number
712-QLCD250Q200G1GG001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q200G1GG001T
Description
CAPACITORS HIGH-Q MLC L-SERIES,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q200G1GV002TJohanson Technology Inc.0712-QLCD250Q200G1GV002TTR-NDkr.1.70955Parametric Equivalent
QLCD250Q200G1NT001TJohanson Technology Inc.0712-QLCD250Q200G1NT001TTR-NDkr.2.03921Parametric Equivalent
GJM0335C1E200GB01DMurata Electronics11.398490-GJM0335C1E200GB01DCT-NDkr.0.63000Parametric Equivalent
GJM0335C1E200GB01JMurata Electronics0490-GJM0335C1E200GB01JTR-NDkr.0.09045Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.5.37272kr.80,590.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.37272
Unit Price with VAT:kr.6.71590