
QLCD250Q1R8B1GV001T | |
|---|---|
DigiKey Part Number  | 712-QLCD250Q1R8B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R8B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R8B1GV001TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QLCD250Q1R8B1GV001T  | 
Description  | CAP CER 1.8PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QLCD250Q1R8B1GV001T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.07500 | kr.10.75 | 
| 50 | kr.0.78340 | kr.39.17 | 
| 100 | kr.0.69310 | kr.69.31 | 
| 500 | kr.0.54132 | kr.270.66 | 
| 1.000 | kr.0.49440 | kr.494.40 | 
| 2.500 | kr.0.44495 | kr.1,112.38 | 
| 5.000 | kr.0.41518 | kr.2,075.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.37840 | kr.5,676.00 | 
| 30.000 | kr.0.36041 | kr.10,812.30 | 
| 45.000 | kr.0.35139 | kr.15,812.55 | 
| 75.000 | kr.0.34140 | kr.25,605.00 | 
| 105.000 | kr.0.33555 | kr.35,232.75 | 
| 150.000 | kr.0.32993 | kr.49,489.50 | 
| 180.000 | kr.0.32727 | kr.58,908.60 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

