Direct
Upgrade

QLCD250Q180F1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q180F1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q180F1GV001T |
Description | CAP CER 18PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q180F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C180F3GAC | KEMET | 6.485 | 399-8608-1-ND | kr.2.54000 | Direct |
| CBR02C180F5GAC | KEMET | 16.022 | 399-11241-1-ND | kr.4.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.12183 | kr.16,827.45 |
| Unit Price without VAT: | kr.1.12183 |
|---|---|
| Unit Price with VAT: | kr.1.40229 |


