
QLCD250Q120J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q120J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q120J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q120J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q120J1GV001T |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q120J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.59100 | kr.15.91 |
| 50 | kr.1.17920 | kr.58.96 |
| 100 | kr.1.05180 | kr.105.18 |
| 500 | kr.0.83738 | kr.418.69 |
| 1.000 | kr.0.77113 | kr.771.13 |
| 2.500 | kr.0.70126 | kr.1,753.15 |
| 5.000 | kr.0.65917 | kr.3,295.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.60717 | kr.9,107.55 |
| 30.000 | kr.0.58171 | kr.17,451.30 |
| 45.000 | kr.0.56896 | kr.25,603.20 |
| 75.000 | kr.0.55482 | kr.41,611.50 |
| 105.000 | kr.0.54656 | kr.57,388.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

