
| QLCD250Q0R8B1GV001T | |
|---|---|
| DigiKey Part Number | 712-QLCD250Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R8B1GV001TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QLCD250Q0R8B1GV001T | 
| Description | CAP CER 0.8PF 25V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QLCD250Q0R8B1GV001T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.14600 | kr.11.46 | 
| 50 | kr.0.83580 | kr.41.79 | 
| 100 | kr.0.73980 | kr.73.98 | 
| 500 | kr.0.57972 | kr.289.86 | 
| 1.000 | kr.0.53018 | kr.530.18 | 
| 2.500 | kr.0.47806 | kr.1,195.15 | 
| 5.000 | kr.0.44663 | kr.2,233.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.40785 | kr.6,117.75 | 
| 30.000 | kr.0.38886 | kr.11,665.80 | 
| 45.000 | kr.0.37935 | kr.17,070.75 | 
| 75.000 | kr.0.36881 | kr.27,660.75 | 
| 105.000 | kr.0.36265 | kr.38,078.25 | 
| 150.000 | kr.0.35672 | kr.53,508.00 | 
| 180.000 | kr.0.35391 | kr.63,703.80 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark