0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q0R7B1GV001T

DigiKey Part Number
712-QLCD250Q0R7B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q0R7B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q0R7B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q0R7B1GV001T
Description
CAP CER 0.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q0R7B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.14600kr.11.46
50kr.0.83580kr.41.79
100kr.0.73980kr.73.98
500kr.0.57972kr.289.86
1.000kr.0.53018kr.530.18
2.500kr.0.47806kr.1,195.15
5.000kr.0.44663kr.2,233.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40785kr.6,117.75
30.000kr.0.38886kr.11,665.80
45.000kr.0.37935kr.17,070.75
75.000kr.0.36881kr.27,660.75
105.000kr.0.36265kr.38,078.25
150.000kr.0.35672kr.53,508.00
180.000kr.0.35391kr.63,703.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000