15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q150J1GV001E

DigiKey Part Number
712-QEDB501Q150J1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q150J1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q150J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q150J1GV001E
Description
CAP CER 15PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q150J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.6.41100kr.64.11
50kr.6.02560kr.301.28
100kr.5.18390kr.518.39
500kr.4.42432kr.2,212.16
1.000kr.4.15509kr.4,155.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.84717kr.7,694.34
4.000kr.3.65139kr.14,605.56
6.000kr.3.55954kr.21,357.24
10.000kr.3.46882kr.34,688.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250