
QLCD250Q1R8A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R8A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R8A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R8A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R8A1GV001T |
Description | CAP CER 1.8PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R8A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.27104 | kr.635.52 |
| 1.000 | kr.1.18112 | kr.1,181.12 |
| 2.500 | kr.1.08613 | kr.2,715.33 |
| 5.000 | kr.1.02890 | kr.5,144.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.95818 | kr.14,372.70 |
| 30.000 | kr.0.92355 | kr.27,706.50 |
| 45.000 | kr.0.90620 | kr.40,779.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

