300 pF ±1% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 pF ±1% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB201Q301F1GV001E

DigiKey Part Number
712-QEDB201Q301F1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QEDB201Q301F1GV001E
Description
CAP CER 300PF 200V NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 pF ±1% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB201Q301F1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.57389kr.29,147.78
Manufacturers Standard Package
Unit Price without VAT:kr.14.57389
Unit Price with VAT:kr.18.21736