


QEDB102Q6R8D1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB102Q6R8D1GV001ETR-ND - Tape & Reel (TR) 712-QEDB102Q6R8D1GV001ECT-ND - Cut Tape (CT) 712-QEDB102Q6R8D1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB102Q6R8D1GV001E |
Description | CAP CER 6.8PF 1KV NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB102Q6R8D1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.47300 | kr.64.73 |
| 50 | kr.5.15060 | kr.257.53 |
| 100 | kr.4.74300 | kr.474.30 |
| 500 | kr.4.05342 | kr.2,026.71 |
| 1.000 | kr.3.84014 | kr.3,840.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.66459 | kr.7,329.18 |
| 4.000 | kr.3.52000 | kr.14,080.00 |
| 6.000 | kr.3.44758 | kr.20,685.48 |
| 10.000 | kr.3.36728 | kr.33,672.80 |
| 14.000 | kr.3.32032 | kr.46,484.48 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

