
QCCT102Q220J1GV001E | |
|---|---|
DigiKey Part Number | 712-QCCT102Q220J1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q220J1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q220J1GV001E |
Description | CAP CER 22PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.046" (1.17mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 50 | kr.1.93880 | kr.96.94 |
| 100 | kr.1.74790 | kr.174.79 |
| 500 | kr.1.42726 | kr.713.63 |
| 1.000 | kr.1.32810 | kr.1,328.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17940 | kr.4,717.60 |
| 8.000 | kr.1.12415 | kr.8,993.20 |
| 12.000 | kr.1.09646 | kr.13,157.52 |
| 20.000 | kr.1.06578 | kr.21,315.60 |
| 28.000 | kr.1.04785 | kr.29,339.80 |
| 40.000 | kr.1.03059 | kr.41,223.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

