22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCCT102Q220J1GV001E

DigiKey Part Number
712-QCCT102Q220J1GV001ETR-ND - Tape & Reel (TR)
712-QCCT102Q220J1GV001ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QCCT102Q220J1GV001E
Description
CAP CER 22PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.046" (1.17mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
50kr.1.93880kr.96.94
100kr.1.74790kr.174.79
500kr.1.42726kr.713.63
1.000kr.1.32810kr.1,328.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17940kr.4,717.60
8.000kr.1.12415kr.8,993.20
12.000kr.1.09646kr.13,157.52
20.000kr.1.06578kr.21,315.60
28.000kr.1.04785kr.29,339.80
40.000kr.1.03059kr.41,223.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000