
QCCT102Q1R0B1GV001E | |
|---|---|
DigiKey Part Number | 712-QCCT102Q1R0B1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q1R0B1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q1R0B1GV001E |
Description | CAP CER 1PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±0.1pF | Thickness (Max) 0.046" (1.17mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 50 | kr.1.93380 | kr.96.69 |
| 100 | kr.1.74350 | kr.174.35 |
| 500 | kr.1.42320 | kr.711.60 |
| 1.000 | kr.1.32424 | kr.1,324.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17588 | kr.4,703.52 |
| 8.000 | kr.1.12075 | kr.8,966.00 |
| 12.000 | kr.1.09312 | kr.13,117.44 |
| 20.000 | kr.1.06251 | kr.21,250.20 |
| 28.000 | kr.1.04460 | kr.29,248.80 |
| 40.000 | kr.1.02738 | kr.41,095.20 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

