
QCCP501Q100J1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q100J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q100J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q100J1GV001T |
Description | CAP CER 10PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 50 | kr.1.66740 | kr.83.37 |
| 100 | kr.1.49880 | kr.149.88 |
| 500 | kr.1.21450 | kr.607.25 |
| 1.000 | kr.1.12668 | kr.1,126.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99499 | kr.3,979.96 |
| 8.000 | kr.0.94605 | kr.7,568.40 |
| 12.000 | kr.0.92154 | kr.11,058.48 |
| 20.000 | kr.0.89436 | kr.17,887.20 |
| 28.000 | kr.0.87847 | kr.24,597.16 |
| 40.000 | kr.0.86319 | kr.34,527.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

