
LRW0603WJR10GG001E | |
|---|---|
DigiKey Part Number | 712-LRW0603WJR10GG001ETR-ND - Tape & Reel (TR) 712-LRW0603WJR10GG001ECT-ND - Cut Tape (CT) 712-LRW0603WJR10GG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0603WJR10GG001E |
Description | FIXED IND 100NH 400MA 630 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 630mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 630mOhm Max |
Mfr | Q @ Freq 35 @ 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.4GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.64920 | kr.64.92 |
| 1.000 | kr.0.53395 | kr.533.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48636 | kr.1,459.08 |
| 6.000 | kr.0.45859 | kr.2,751.54 |
| 9.000 | kr.0.44310 | kr.3,987.90 |
| 15.000 | kr.0.42434 | kr.6,365.10 |
| 21.000 | kr.0.41242 | kr.8,660.82 |
| 30.000 | kr.0.40017 | kr.12,005.10 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

