
LRW0402WG27NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WG27NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG27NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG27NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG27NGG001T |
Description | FIXED IND 27NH 400MA 298 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 298mOhm Max |
Mfr | Q @ Freq 55 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.14100 | kr.11.41 |
| 100 | kr.0.93580 | kr.93.58 |
| 1.000 | kr.0.76955 | kr.769.55 |
| 5.000 | kr.0.67134 | kr.3,356.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63306 | kr.6,330.60 |
| 20.000 | kr.0.59701 | kr.11,940.20 |
| 30.000 | kr.0.57691 | kr.17,307.30 |
| 50.000 | kr.0.55257 | kr.27,628.50 |
| 70.000 | kr.0.53712 | kr.37,598.40 |
| 100.000 | kr.0.52464 | kr.52,464.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

