
| LRC0603CS3N9GV001T | |
|---|---|
| DigiKey Part Number | 712-LRC0603CS3N9GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CS3N9GV001TCT-ND - Cut Tape (CT) 712-LRC0603CS3N9GV001TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LRC0603CS3N9GV001T | 
| Description | FIXED IND 3.9NH 300MA 250MOHM SM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 3.9 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 250mOhm Max | |
| Q @ Freq | 8 @ 100MHz | |
| Frequency - Self Resonant | 6.3GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 100°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.24300 | kr.2.43 | 
| 100 | kr.0.20290 | kr.20.29 | 
| 1.000 | kr.0.16666 | kr.166.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.14813 | kr.592.52 | 
| 8.000 | kr.0.13966 | kr.1,117.28 | 
| 12.000 | kr.0.13493 | kr.1,619.16 | 
| 20.000 | kr.0.12921 | kr.2,584.20 | 
| 28.000 | kr.0.12558 | kr.3,516.24 | 
| 40.000 | kr.0.12184 | kr.4,873.60 | 
| 100.000 | kr.0.11274 | kr.11,274.00 | 
| 200.000 | kr.0.10633 | kr.21,266.00 | 
| 400.000 | kr.0.10029 | kr.40,116.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark