
LRC0603CJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ10NGV001T |
Description | FIXED IND 10NH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.7GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 100 | kr.0.22130 | kr.22.13 |
| 1.000 | kr.0.18202 | kr.182.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16181 | kr.647.24 |
| 8.000 | kr.0.15256 | kr.1,220.48 |
| 12.000 | kr.0.14740 | kr.1,768.80 |
| 20.000 | kr.0.14115 | kr.2,823.00 |
| 28.000 | kr.0.13718 | kr.3,841.04 |
| 40.000 | kr.0.13309 | kr.5,323.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


