
LRC0402CK6N8GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CK6N8GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRC0402CK6N8GV001T |
Description | FIXED IND 6.8NH 250MA 320 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CK6N8GV001T Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09999 | kr.1,999.80 |
| Unit Price without VAT: | kr.0.09999 |
|---|---|
| Unit Price with VAT: | kr.0.12499 |

