6.8 nH Unshielded Multilayer Inductor 250 mA 320mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CJ6N8GV001T

DigiKey Part Number
712-LRC0402CJ6N8GV001TTR-ND - Tape & Reel (TR)
712-LRC0402CJ6N8GV001TCT-ND - Cut Tape (CT)
712-LRC0402CJ6N8GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CJ6N8GV001T
Description
FIXED IND 6.8NH 250MA 320 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Multilayer Inductor 250 mA 320mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRC0402CJ6N8GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5GHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
100kr.0.16290kr.16.29
1.000kr.0.13415kr.134.15
5.000kr.0.11697kr.584.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11028kr.1,102.80
20.000kr.0.10399kr.2,079.80
30.000kr.0.10047kr.3,014.10
50.000kr.0.09621kr.4,810.50
70.000kr.0.09351kr.6,545.70
100.000kr.0.09072kr.9,072.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750