
LRC0201BJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0201BJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0201BJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0201BJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BJ10NGV001T |
Description | FIXED IND 10NH 250MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 100 | kr.0.15660 | kr.15.66 |
| 1.000 | kr.0.12902 | kr.129.02 |
| 5.000 | kr.0.11254 | kr.562.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10251 | kr.1,537.65 |
| 30.000 | kr.0.09665 | kr.2,899.50 |
| 45.000 | kr.0.09339 | kr.4,202.55 |
| 75.000 | kr.0.08943 | kr.6,707.25 |
| 105.000 | kr.0.08692 | kr.9,126.60 |
| 150.000 | kr.0.08433 | kr.12,649.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


