
6750BL14A0050001T | |
|---|---|
DigiKey Part Number | 712-6750BL14A0050001TTR-ND - Tape & Reel (TR) 712-6750BL14A0050001TCT-ND - Cut Tape (CT) 712-6750BL14A0050001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6750BL14A0050001T |
Description | WIFI 6E WIFI 7 BALUN 1:1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 8.5GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 8.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±14 | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.2.06400 | kr.20.64 |
| 25 | kr.1.90160 | kr.47.54 |
| 50 | kr.1.78800 | kr.89.40 |
| 100 | kr.1.68150 | kr.168.15 |
| 250 | kr.1.55060 | kr.387.65 |
| 500 | kr.1.45834 | kr.729.17 |
| 1.000 | kr.1.37179 | kr.1,371.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21386 | kr.4,855.44 |
| 8.000 | kr.1.14184 | kr.9,134.72 |
| 12.000 | kr.1.10169 | kr.13,220.28 |
| 20.000 | kr.1.05310 | kr.21,062.00 |
| 28.000 | kr.1.02225 | kr.28,623.00 |
| 40.000 | kr.0.99052 | kr.39,620.80 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |

