RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

5500BL15U0100001E

DigiKey Part Number
712-5500BL15U0100001ETR-ND - Tape & Reel (TR)
712-5500BL15U0100001ECT-ND - Cut Tape (CT)
712-5500BL15U0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5500BL15U0100001E
Description
BALUN 3-8GHZ 50/100 0805 6 PCPAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
180° ±15°
Manufacturer
Johanson Technology Inc.
Insertion Loss (Max)
1.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Frequency Range
3GHz ~ 8GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / 100Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.228
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.19400kr.21.94
25kr.2.11000kr.52.75
50kr.2.04900kr.102.45
100kr.1.98950kr.198.95
250kr.1.91240kr.478.10
500kr.1.85560kr.927.80
1.000kr.1.80012kr.1,800.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.69299kr.6,771.96
8.000kr.1.64136kr.13,130.88
12.000kr.1.61173kr.19,340.76
20.000kr.1.57504kr.31,500.80
28.000kr.1.55125kr.43,435.00
40.000kr.1.52635kr.61,054.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250