



5500AT07A0900001T | |
|---|---|
DigiKey Part Number | 712-5500AT07A0900001TTR-ND - Tape & Reel (TR) 712-5500AT07A0900001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5500AT07A0900001T |
Description | RF ANT 5.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.015" (0.37mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.93800 | kr.29.38 |
| 25 | kr.2.63160 | kr.65.79 |
| 100 | kr.2.29890 | kr.229.89 |
| 250 | kr.2.14016 | kr.535.04 |
| 500 | kr.2.04442 | kr.1,022.21 |
| 1.000 | kr.1.96557 | kr.1,965.57 |
| 2.500 | kr.1.88232 | kr.4,705.80 |
| 5.000 | kr.1.83217 | kr.9,160.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.72097 | kr.17,209.70 |
| 30.000 | kr.1.65478 | kr.49,643.40 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

