
4700BP14A0600001T | |
---|---|
DigiKey Part Number | 712-4700BP14A0600001TTR-ND - Tape & Reel (TR) 712-4700BP14A0600001TCT-ND - Cut Tape (CT) 712-4700BP14A0600001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4700BP14A0600001T |
Description | CER FILTER 4.7GHZ BAND PASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Band Pass Ceramic Filter 600 MHz 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 600 MHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.92600 | kr.19.26 |
25 | kr.1.77680 | kr.44.42 |
50 | kr.1.66920 | kr.83.46 |
100 | kr.1.56990 | kr.156.99 |
250 | kr.1.44768 | kr.361.92 |
500 | kr.1.36154 | kr.680.77 |
1.000 | kr.1.28077 | kr.1,280.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.13328 | kr.4,533.12 |
8.000 | kr.1.06605 | kr.8,528.40 |
12.000 | kr.1.02857 | kr.12,342.84 |
20.000 | kr.0.98321 | kr.19,664.20 |
28.000 | kr.0.95441 | kr.26,723.48 |
40.000 | kr.0.92479 | kr.36,991.60 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |