0805(2012 Metric) 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012 Metric) 6 PC Pad

3700BL15C0050001E

DigiKey Part Number
712-3700BL15C0050001ETR-ND - Tape & Reel (TR)
712-3700BL15C0050001ECT-ND - Cut Tape (CT)
712-3700BL15C0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3700BL15C0050001E
Description
BALUN 3.4GHZ-4GHZ 50/50 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 3.4GHz ~ 4GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3.4GHz ~ 4GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±25°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.2.08600kr.20.86
25kr.2.00960kr.50.24
50kr.1.95080kr.97.54
100kr.1.89440kr.189.44
250kr.1.82120kr.455.30
500kr.1.76716kr.883.58
1.000kr.1.71430kr.1,714.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.61227kr.6,449.08
8.000kr.1.56310kr.12,504.80
12.000kr.1.53490kr.18,418.80
20.000kr.1.49995kr.29,999.00
28.000kr.1.47729kr.41,364.12
40.000kr.1.45358kr.58,143.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500