


QSCT251Q240J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q240J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q240J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q240J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q240J1GV001E |
Description | CAP CER 24PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q240J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.77900 | kr.37.79 |
| 50 | kr.2.92520 | kr.146.26 |
| 100 | kr.2.66280 | kr.266.28 |
| 500 | kr.2.21786 | kr.1,108.93 |
| 1.000 | kr.2.08041 | kr.2,080.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.87414 | kr.7,496.56 |
| 8.000 | kr.1.79745 | kr.14,379.60 |
| 12.000 | kr.1.75902 | kr.21,108.24 |
| 20.000 | kr.1.71643 | kr.34,328.60 |
| 28.000 | kr.1.69153 | kr.47,362.84 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |


