
QLCD250Q180G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q180G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q180G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q180G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q180G1GV001T |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q180G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.59060 | kr.129.53 |
| 100 | kr.2.35150 | kr.235.15 |
| 500 | kr.1.94740 | kr.973.70 |
| 1.000 | kr.1.82243 | kr.1,822.43 |
| 2.500 | kr.1.69060 | kr.4,226.50 |
| 5.000 | kr.1.61111 | kr.8,055.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.51290 | kr.22,693.50 |
| 30.000 | kr.1.46480 | kr.43,944.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

