
QLCD250Q150J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q150J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q150J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q150J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q150J1GV001T |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q150J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48480 | kr.74.24 |
| 100 | kr.1.33140 | kr.133.14 |
| 500 | kr.1.07234 | kr.536.17 |
| 1.000 | kr.0.99234 | kr.992.34 |
| 2.500 | kr.0.90799 | kr.2,269.97 |
| 5.000 | kr.0.85718 | kr.4,285.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.79439 | kr.11,915.85 |
| 30.000 | kr.0.76364 | kr.22,909.20 |
| 45.000 | kr.0.74824 | kr.33,670.80 |
| 75.000 | kr.0.73116 | kr.54,837.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

