2.45GHz Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450BP08C0100002T

DigiKey Part Number
712-2450BP08C0100002TTR-ND - Tape & Reel (TR)
712-2450BP08C0100002TCT-ND - Cut Tape (CT)
712-2450BP08C0100002TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP08C0100002T
Description
BAND PASS FILTER, 2400-2500 MHZ,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.45GHz Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Johanson Technology Inc.
Insertion Loss
1.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency
2.45GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Bandwidth
100MHz
Height (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.99900kr.29.99
25kr.2.76160kr.69.04
50kr.2.59680kr.129.84
100kr.2.44220kr.244.22
250kr.2.25224kr.563.06
500kr.2.11844kr.1,059.22
1.000kr.1.99273kr.1,992.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.70132kr.10,207.92
12.000kr.1.60031kr.19,203.72
18.000kr.1.54399kr.27,791.82
30.000kr.1.47580kr.44,274.00
42.000kr.1.43251kr.60,165.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000