

2450BM14G0011001T | |
|---|---|
DigiKey Part Number | 712-2450BM14G0011001TTR-ND - Tape & Reel (TR) 712-2450BM14G0011001TCT-ND - Cut Tape (CT) 712-2450BM14G0011001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BM14G0011001T |
Description | BALUN 2.4GHZ-2.5GHZ 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2450BM14G0011001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.45800 | kr.24.58 |
| 25 | kr.2.31680 | kr.57.92 |
| 100 | kr.2.11900 | kr.211.90 |
| 250 | kr.1.99988 | kr.499.97 |
| 500 | kr.1.91552 | kr.957.76 |
| 1.000 | kr.1.83597 | kr.1,835.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.69007 | kr.6,760.28 |
| 8.000 | kr.1.62325 | kr.12,986.00 |
| 12.000 | kr.1.58595 | kr.19,031.40 |
| 20.000 | kr.1.54075 | kr.30,815.00 |
| 28.000 | kr.1.51205 | kr.42,337.40 |
| 40.000 | kr.1.48251 | kr.59,300.40 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |











