



2450AT18D0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT18D0100001ETR-ND - Tape & Reel (TR) 712-2450AT18D0100001ECT-ND - Cut Tape (CT) 712-2450AT18D0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18D0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18D0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.31920 | kr.57.98 |
| 100 | kr.2.02180 | kr.202.18 |
| 250 | kr.1.87956 | kr.469.89 |
| 500 | kr.1.79366 | kr.896.83 |
| 1.000 | kr.1.74886 | kr.1,748.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63575 | kr.4,907.25 |
| 6.000 | kr.1.59304 | kr.9,558.24 |
| 9.000 | kr.1.57163 | kr.14,144.67 |
| 15.000 | kr.1.54794 | kr.23,219.10 |
| 21.000 | kr.1.53409 | kr.32,215.89 |
| 30.000 | kr.1.52076 | kr.45,622.80 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |



















