Similar




2450AD14A5500001T | |
|---|---|
DigiKey Part Number | 712-2450AD14A5500001TTR-ND - Tape & Reel (TR) 712-2450AD14A5500001TCT-ND - Cut Tape (CT) 712-2450AD14A5500001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AD14A5500001T |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AD14A5500001T Models |
Category | Number of Bands 2 |
Manufacturer Johanson Technology Inc. | Return Loss -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications WLAN |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT1608LL14R2455A | Pulse Electronics | 19.928 | 311-4595-1-ND | kr.1.59000 | Similar |
| W3006 | Pulse Electronics | 10.782 | 553-1673-1-ND | kr.15.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.32560 | kr.58.14 |
| 100 | kr.2.02500 | kr.202.50 |
| 250 | kr.1.88196 | kr.470.49 |
| 500 | kr.1.79562 | kr.897.81 |
| 1.000 | kr.1.72448 | kr.1,724.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61784 | kr.6,471.36 |
| 8.000 | kr.1.57822 | kr.12,625.76 |
| 12.000 | kr.1.55836 | kr.18,700.32 |
| 20.000 | kr.1.53638 | kr.30,727.60 |
| 28.000 | kr.1.52352 | kr.42,658.56 |
| 40.000 | kr.1.51117 | kr.60,446.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |






