
VPEH202W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPEH202W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPEH202W103K1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VPEH202W103K1GV001E |
Description | CAP CER 10000PF 2KV X7R 2225 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPEH202W103K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.255" W (5.72mm x 6.48mm) |
Tolerance ±10% | Thickness (Max) 0.160" (4.06mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225GC103KAT1A | KYOCERA AVX | 165 | 478-3024-1-ND | kr.13.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.70287 | kr.21,405.74 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |


