470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR202W471K1GV001E

DigiKey Part Number
709-VPDR202W471K1GV001ETR-ND - Tape & Reel (TR)
709-VPDR202W471K1GV001ECT-ND - Cut Tape (CT)
709-VPDR202W471K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDR202W471K1GV001E
Description
CAP CER 470PF 2KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR202W471K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.26000kr.10.26
10kr.6.80100kr.68.01
50kr.5.42280kr.271.14
100kr.4.99720kr.499.72
500kr.4.27842kr.2,139.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.05606kr.4,056.06
2.000kr.3.87292kr.7,745.84
3.000kr.3.78119kr.11,343.57
5.000kr.3.67951kr.18,397.55
7.000kr.3.62004kr.25,340.28
10.000kr.3.56286kr.35,628.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.26000
Unit Price with VAT:kr.12.82500