HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDP202W222K1GV001E

DigiKey Part Number
709-VPDP202W222K1GV001ETR-ND - Tape & Reel (TR)
709-VPDP202W222K1GV001ECT-ND - Cut Tape (CT)
709-VPDP202W222K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDP202W222K1GV001E
Description
CAP CER 2200PF 2KV X7R 1808
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDP202W222K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.4.90900kr.49.09
50kr.4.01800kr.200.90
100kr.3.68450kr.368.45
500kr.3.11988kr.1,559.94
1.000kr.2.94528kr.2,945.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.80154kr.5,603.08
4.000kr.2.68325kr.10,733.00
6.000kr.2.62397kr.15,743.82
10.000kr.2.55827kr.25,582.70
14.000kr.2.51986kr.35,278.04
20.000kr.2.48290kr.49,658.00
24.000kr.2.46539kr.59,169.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250