
VPDP202W102K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP202W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP202W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDP202W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP202W102K1GV001E |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP202W102K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.01200 | kr.20.12 |
| 50 | kr.1.51180 | kr.75.59 |
| 100 | kr.1.35640 | kr.135.64 |
| 500 | kr.1.08954 | kr.544.77 |
| 1.000 | kr.0.98246 | kr.982.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94857 | kr.1,897.14 |
| 4.000 | kr.0.89400 | kr.3,576.00 |
| 6.000 | kr.0.86667 | kr.5,200.02 |
| 10.000 | kr.0.83637 | kr.8,363.70 |
| 14.000 | kr.0.81867 | kr.11,461.38 |
| 20.000 | kr.0.80164 | kr.16,032.80 |
| 24.000 | kr.0.79356 | kr.19,045.44 |
| 48.000 | kr.0.76638 | kr.36,786.24 |
| 50.000 | kr.0.76493 | kr.38,246.50 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |


